MAX25601AATJ/VY+ | |
---|---|
DigiKey Part Number | 505-MAX25601AATJ/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25601AATJ/VY+ |
Description | IC LED DRIVER CTRLR PWM 32TQFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 32-TQFN-EP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25601AATJ/VY+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 5V | |
Current - Output / Channel | - | |
Frequency | 200kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN-EP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
490 | ¥36.50096 | ¥17,885.47 |