MAX25232ATCA/V+ | |
---|---|
DigiKey Part Number | 505-MAX25232ATCA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25232ATCA/V+ |
Description | IC REG BUCK 5V 3A 12TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.98000 | ¥32.98 |
10 | ¥29.63500 | ¥296.35 |
25 | ¥28.01320 | ¥700.33 |
80 | ¥24.27738 | ¥1,942.19 |
230 | ¥23.03239 | ¥5,297.45 |
490 | ¥20.66698 | ¥10,126.82 |
980 | ¥17.43001 | ¥17,081.41 |
2,450 | ¥16.55853 | ¥40,568.40 |
4,900 | ¥15.93603 | ¥78,086.55 |