MAX25205EVKIT# | |
---|---|
DigiKey Part Number | 505-MAX25205EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX25205EVKIT# |
Description | EVAL KIT FOR MAX25205 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX25205 - Light, Infrared (IR) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Light, Infrared (IR) | |
Sensing Range | 120000Lux | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 3.3V | |
Embedded | - | |
Supplied Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | MAX25205 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,008.82000 | ¥1,008.82 |