MAX241EEAI+ | |
---|---|
DigiKey Part Number | MAX241EEAI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX241EEAI+ |
Description | IC TRANSCEIVER FULL 4/4 28SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX241EEAI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.69000 | ¥110.69 |
10 | ¥101.75100 | ¥1,017.51 |
46 | ¥97.53109 | ¥4,486.43 |
138 | ¥85.93254 | ¥11,858.69 |
276 | ¥81.71518 | ¥22,553.39 |
506 | ¥76.44324 | ¥38,680.28 |
1,012 | ¥70.11689 | ¥70,958.29 |