MAX238ERG | |
---|---|
DigiKey Part Number | MAX238ERG-ND |
Manufacturer | |
Manufacturer Product Number | MAX238ERG |
Description | IC TRANSCEIVER FULL 4/4 24CDIP |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX238ERG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 24-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 24-CDIP | |
Base Product Number |