MAX238CWG+T | |
---|---|
DigiKey Part Number | MAX238CWG+TTR-ND - Tape & Reel (TR) MAX238CWG+TCT-ND - Cut Tape (CT) MAX238CWG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX238CWG+T |
Description | IC TRANSCEIVER FULL 4/4 24SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX238CWG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.83000 | ¥79.83 |
10 | ¥55.25800 | ¥552.58 |
25 | ¥48.91960 | ¥1,222.99 |
100 | ¥41.82600 | ¥4,182.60 |
250 | ¥38.38844 | ¥9,597.11 |
500 | ¥36.29442 | ¥18,147.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥32.34058 | ¥32,340.58 |
2,000 | ¥31.14281 | ¥62,285.62 |