MAX233AEPP+G36 | |
---|---|
DigiKey Part Number | MAX233AEPP+G36-ND |
Manufacturer | |
Manufacturer Product Number | MAX233AEPP+G36 |
Description | IC TRANSCEIVER FULL 2/2 20DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX233AEPP+G36 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥319.89000 | ¥319.89 |
10 | ¥242.30800 | ¥2,423.08 |
25 | ¥222.45680 | ¥5,561.42 |
100 | ¥200.32730 | ¥20,032.73 |
250 | ¥195.51920 | ¥48,879.80 |