MAX22841CAWE+ | |
---|---|
DigiKey Part Number | 505-MAX22841CAWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22841CAWE+ |
Description | 4-CHANNEL, ULTRA-LOW POWER DIGIT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 10Mbps 200kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22841CAWE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Bidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 67.9ns, 67.8ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 5ns, 5ns | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.79000 | ¥56.79 |
10 | ¥51.32200 | ¥513.22 |
46 | ¥48.93370 | ¥2,250.95 |
138 | ¥42.48819 | ¥5,863.37 |
276 | ¥40.57851 | ¥11,199.67 |
506 | ¥36.99810 | ¥18,721.04 |
1,012 | ¥32.22415 | ¥32,610.84 |
2,530 | ¥31.03062 | ¥78,507.47 |