MAX22840FAWE+ | |
---|---|
DigiKey Part Number | 505-MAX22840FAWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22840FAWE+ |
Description | 4-CHANNEL, ULTRA-LOW POWER DIGIT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | RS232, RS422, RS485, SPI Digital Isolator 5000Vrms 4 Channel 10Mbps 200kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | RS232, RS422, RS485, SPI | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 67.9ns, 67.8ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 5ns, 5ns (Max) | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
92 | ¥51.65783 | ¥4,752.52 |