MAX22707EVKIT# | |
---|---|
DigiKey Part Number | 505-MAX22707EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX22707EVKIT# |
Description | EVKIT FOR MAX22707AUB+ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX22707 Low Pass, Switched-Capacitor Filters Filter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Filter | |
Function | Low Pass, Switched-Capacitor Filters | |
Embedded | No | |
Utilized IC / Part | MAX22707 | |
Primary Attributes | Isolated | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board Test Points | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥994.30000 | ¥994.30 |