MAX22707AUB+T | |
---|---|
DigiKey Part Number | 505-MAX22707AUB+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX22707AUB+T |
Description | 4TH ORDER ZERO CROSSING DETECTOR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Band Pass, Low Pass Filter IC Band Pass, Low Pass 4th Order 336Hz 10-uMAX/uSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Band Pass, Low Pass | |
Frequency - Cutoff or Center | 336Hz | |
Number of Filters | 1 | |
Filter Order | 4th | |
Voltage - Supply | 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.09446 | ¥60,236.15 |