MAX22701EAWA+ | |
---|---|
DigiKey Part Number | 505-MAX22701EAWA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22701EAWA+ |
Description | DGTL ISO 5KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 300kV/µs (Typ) | |
Propagation Delay tpLH / tpHL (Max) | 36ns, 36ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 3.6ns, 2.5ns (Max) | |
Current - Output High, Low | 2.35A, 1.9A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13V ~ 28V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CSA, cUL, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.61000 | ¥42.61 |
10 | ¥38.28200 | ¥382.82 |
78 | ¥36.19372 | ¥2,823.11 |
156 | ¥31.36827 | ¥4,893.45 |
312 | ¥29.75974 | ¥9,285.04 |
546 | ¥26.70322 | ¥14,579.96 |
1,014 | ¥22.52077 | ¥22,836.06 |
2,574 | ¥21.39477 | ¥55,070.14 |