MAX22700EASA+ | |
---|---|
DigiKey Part Number | 505-MAX22700EASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22700EASA+ |
Description | DGTL ISO 3KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX22700EASA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 300kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 36ns, 36ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 3.6ns, 1.8ns (Max) | |
Current - Output High, Low | 2.35A, 3.7A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CSA, UL, VDE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.51000 | ¥42.51 |
10 | ¥38.19600 | ¥381.96 |
25 | ¥36.10960 | ¥902.74 |
100 | ¥31.29550 | ¥3,129.55 |
300 | ¥29.69020 | ¥8,907.06 |
500 | ¥26.64094 | ¥13,320.47 |
1,000 | ¥22.46829 | ¥22,468.29 |
2,500 | ¥21.34489 | ¥53,362.22 |