MAX2242XSEVKIT# | |
---|---|
DigiKey Part Number | 505-MAX2242XSEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX2242XSEVKIT# |
Description | EVAL BOARD MAX22420 MAX22421 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX22420, MAX22421 Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | - | |
Utilized IC / Part | MAX22420, MAX22421 | |
Primary Attributes | 2-Channel (Dual) | |
Supplied Contents | Partially Populated Board(s) - Main IC Not Included | |
Secondary Attributes | On-Board Test Points | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥336.65000 | ¥336.65 |