MAX22005EVKIT# | |
---|---|
DigiKey Part Number | 505-MAX22005EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX22005EVKIT# |
Description | MAX22055 EVAL KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX22005 Analog Input Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Analog Input | |
Embedded | - | |
Utilized IC / Part | MAX22005 | |
Primary Attributes | 12-Channel | |
Supplied Contents | Board(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,978.64000 | ¥1,978.64 |