MAX2135AETN+T | |
---|---|
DigiKey Part Number | MAX2135AETN+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2135AETN+T |
Description | IC TUNER DIVERS SDB/DVB-T 56TQFN |
Customer Reference | |
Detailed Description | - RF Receiver PCB, Surface Mount 56-TQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | - | |
Applications | General Purpose | |
Current - Receiving | 70mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (7x7) | |
Base Product Number |