MAX2117CTI+ | |
---|---|
DigiKey Part Number | MAX2117CTI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2117CTI+ |
Description | IC TUNER DIR-CONV MMDS 28TQFN |
Customer Reference | |
Detailed Description | RF IC Tuner MMDS, WCS 470MHz ~ 1GHz Direct Conversion 28-TQFN (5x5) |
EDA/CAD Models | MAX2117CTI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Tuner | |
Frequency | 470MHz ~ 1GHz | |
RF Type | MMDS, WCS | |
Secondary Attributes | Direct Conversion | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |