MAX2116UTL+T | |
---|---|
DigiKey Part Number | MAX2116UTL+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2116UTL+T |
Description | RF RCVR 850MHZ-2.175GHZ 40TQFN |
Customer Reference | |
Detailed Description | - RF Receiver 850MHz ~ 2.175GHz PCB, Surface Mount 40-TQFN (6x6) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 850MHz ~ 2.175GHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | - | |
Applications | DVB, DSS | |
Current - Receiving | - | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |