MAX208ECWG+ | |
---|---|
DigiKey Part Number | MAX208ECWG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX208ECWG+ |
Description | IC TRANSCEIVER FULL 4/4 24SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX208ECWG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.56000 | ¥53.56 |
10 | ¥48.36300 | ¥483.63 |
30 | ¥46.11633 | ¥1,383.49 |
120 | ¥40.04283 | ¥4,805.14 |
270 | ¥38.24352 | ¥10,325.75 |
510 | ¥34.86898 | ¥17,783.18 |
1,020 | ¥30.36976 | ¥30,977.16 |
2,520 | ¥29.24493 | ¥73,697.22 |