MAX20766EPE+ | |
---|---|
DigiKey Part Number | 505-MAX20766EPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20766EPE+ |
Description | SMART SLAVE IC WITH INTEGRATED C |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Driver |
Datasheet | Datasheet |
EDA/CAD Models | MAX20766EPE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.46000 | ¥41.46 |
10 | ¥37.47000 | ¥374.70 |
25 | ¥35.72920 | ¥893.23 |
80 | ¥31.02275 | ¥2,481.82 |
230 | ¥30.68396 | ¥7,057.31 |