MAX20743EPL+ | |
---|---|
DigiKey Part Number | MAX20743EPL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20743EPL+ |
Description | IC REG BUCK ADJ 35A 15FCQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.65V 1 Output 35A 15-VFQFN, FCQFN |
EDA/CAD Models | MAX20743EPL+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 900kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-FCQFN (8x4.15) | |
Base Product Number |