MAX206CWG+T

DigiKey Part Number
175-MAX206CWG+TTR-ND - Tape & Reel (TR)
175-MAX206CWG+TCT-ND - Cut Tape (CT)
175-MAX206CWG+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX206CWG+T
Description
IC TRANSCEIVER FULL 4/4 24SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4/3 Transceiver Full RS232 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX206CWG+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/3
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.03000¥107.03
10¥75.51600¥755.16
25¥67.39080¥1,684.77
100¥58.30810¥5,830.81
250¥53.91064¥13,477.66
500¥51.23326¥25,616.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥53.78414¥53,784.14
Manufacturers Standard Package