MAX206CWG+T | |
---|---|
DigiKey Part Number | 175-MAX206CWG+TTR-ND - Tape & Reel (TR) 175-MAX206CWG+TCT-ND - Cut Tape (CT) 175-MAX206CWG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX206CWG+T |
Description | IC TRANSCEIVER FULL 4/4 24SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4/3 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX206CWG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.03000 | ¥107.03 |
10 | ¥75.51600 | ¥755.16 |
25 | ¥67.39080 | ¥1,684.77 |
100 | ¥58.30810 | ¥5,830.81 |
250 | ¥53.91064 | ¥13,477.66 |
500 | ¥51.23326 | ¥25,616.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥53.78414 | ¥53,784.14 |