MAX20499CAFOA/VY+ | |
---|---|
DigiKey Part Number | 505-MAX20499CAFOA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20499CAFOA/VY+ |
Description | IC REG BUCK ADJ 16A 17FC2QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 16A 17-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.275V | |
Current - Output | ||
Frequency - Switching | 1.1MHz, 2.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-FC2QFN (3.5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.35000 | ¥30.35 |
5 | ¥29.92400 | ¥149.62 |
10 | ¥29.48200 | ¥294.82 |
25 | ¥28.61840 | ¥715.46 |
40 | ¥27.75000 | ¥1,110.00 |
80 | ¥26.88300 | ¥2,150.64 |
230 | ¥26.01630 | ¥5,983.75 |
440 | ¥24.28180 | ¥10,683.99 |