MAX20474ATDA/V+ | |
---|---|
DigiKey Part Number | 505-MAX20474ATDA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20474ATDA/V+ |
Description | IC REG BOOST ADJ 14TDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 6V 1 Output 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | - | |
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-TDFN (3x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.06000 | ¥24.06 |
10 | ¥21.61900 | ¥216.19 |
25 | ¥20.39280 | ¥509.82 |
80 | ¥17.37438 | ¥1,389.95 |
230 | ¥16.31383 | ¥3,752.18 |
490 | ¥14.27459 | ¥6,994.55 |
980 | ¥11.82753 | ¥11,590.98 |
2,450 | ¥11.01185 | ¥26,979.03 |
4,900 | ¥10.60400 | ¥51,959.60 |