MAX20340EVKIT# | |
---|---|
DigiKey Part Number | 505-MAX20340EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX20340EVKIT# |
Description | EVAL MAX20340 POWERLINE MGMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX20340 Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | MAX20340 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | I2C Interface(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥640.18000 | ¥640.18 |