MAX20326EVKIT# | |
---|---|
DigiKey Part Number | MAX20326EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX20326EVKIT# |
Description | EVKIT FOR DUAL PRECISION BUS ACC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX20326 Accelerator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Accelerator | |
Embedded | - | |
Utilized IC / Part | MAX20326 | |
Primary Attributes | 2-Channel (Dual) | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board Test Points | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥696.16000 | ¥696.16 |