MAX20096ATJ/VY+T

DigiKey Part Number
MAX20096ATJ/VY+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX20096ATJ/VY+T
Description
IC LED DRIVER CTRLR PWM 32TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 32-TQFN-EP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX20096ATJ/VY+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
2
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
65V
Voltage - Output
-
Current - Output / Channel
-
Frequency
1MHz
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN-EP (5x5)
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥35.35667¥88,391.68
Manufacturers Standard Package