MAX20087ATPA/VY+T | |
---|---|
DigiKey Part Number | 175-MAX20087ATPA/VY+TTR-ND - Tape & Reel (TR) 175-MAX20087ATPA/VY+TCT-ND - Cut Tape (CT) 175-MAX20087ATPA/VY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20087ATPA/VY+T |
Description | IC CURRENT SWITCH 8% 20TQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Switch Regulator 600mA 20-TQFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20087ATPA/VY+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Switch | |
Sensing Method | - | |
Accuracy | ±8% | |
Voltage - Input | 3V ~ 15V | |
Current - Output | 600mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN-EP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥28.27500 | ¥282.75 |
100 | ¥22.87340 | ¥2,287.34 |
500 | ¥20.33218 | ¥10,166.09 |
1,000 | ¥17.40947 | ¥17,409.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.39283 | ¥40,982.07 |
5,000 | ¥15.72725 | ¥78,636.25 |