MAX20048EVKIT#

DigiKey Part Number
MAX20048EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX20048EVKIT#
Description
EVAL MAX20048 BUCK BOOST 40V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX20048 - DC/DC, Step Up or Down 1, Non-Isolated Outputs Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1, Non-Isolated
Voltage - Output
4V ~ 25V
Current - Output
-
Voltage - Input
2V ~ 36V
Regulator Topology
Buck-Boost
Frequency - Switching
-
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
MAX20048
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,016.66000¥2,016.66
Manufacturers Standard Package