MAX20040BATPA/VY+ | |
---|---|
DigiKey Part Number | MAX20040BATPA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20040BATPA/VY+ |
Description | IC REG BUCK-BST PROG 1.2A 20TQFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable (Fixed) 1 Output 1.2A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20040BATPA/VY+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-TQFN-EP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.21000 | ¥57.21 |
10 | ¥51.68700 | ¥516.87 |
75 | ¥49.28440 | ¥3,696.33 |
150 | ¥42.79400 | ¥6,419.10 |
300 | ¥40.87043 | ¥12,261.13 |
525 | ¥37.26415 | ¥19,563.68 |
1,050 | ¥32.45594 | ¥34,078.74 |
2,550 | ¥31.25387 | ¥79,697.37 |