MAX1836EUT50+T | |
---|---|
DigiKey Part Number | 175-MAX1836EUT50+TTR-ND - Tape & Reel (TR) 175-MAX1836EUT50+TCT-ND - Cut Tape (CT) 175-MAX1836EUT50+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1836EUT50+T |
Description | IC REG BUCK 5V 125MA SOT6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 125mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1836EUT50+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.80000 | ¥65.80 |
10 | ¥44.99700 | ¥449.97 |
25 | ¥39.62240 | ¥990.56 |
100 | ¥33.60700 | ¥3,360.70 |
250 | ¥30.68972 | ¥7,672.43 |
500 | ¥28.91246 | ¥14,456.23 |
1,000 | ¥27.43657 | ¥27,436.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.78071 | ¥61,951.77 |