MAX1834EUT#TG16 | |
---|---|
DigiKey Part Number | MAX1834EUT#TG16TR-ND - Tape & Reel (TR) MAX1834EUT#TG16CT-ND - Cut Tape (CT) MAX1834EUT#TG16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1834EUT#TG16 |
Description | IC REG BOOST ADJ 150MA SOT6 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2V 1 Output 150mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1834EUT#TG16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-6 | |
Base Product Number |