MAX1834EUT+T | |
---|---|
DigiKey Part Number | MAX1834EUT+TTR-ND - Tape & Reel (TR) MAX1834EUT+TCT-ND - Cut Tape (CT) MAX1834EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1834EUT+T |
Description | IC REG BOOST ADJ 150MA SOT6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2V 1 Output 150mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1834EUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.61000 | ¥53.61 |
10 | ¥48.11800 | ¥481.18 |
25 | ¥45.48560 | ¥1,137.14 |
100 | ¥39.42180 | ¥3,942.18 |
250 | ¥37.40060 | ¥9,350.15 |
500 | ¥33.55938 | ¥16,779.69 |
1,000 | ¥28.30305 | ¥28,303.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.15107 | ¥65,377.68 |