MAX17854EVKIT# | |
---|---|
DigiKey Part Number | 505-MAX17854EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17854EVKIT# |
Description | EVAL BOARD FOR MAX17854 |
Customer Reference | |
Detailed Description | MAX17854 Data Acquisition Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Reference Design | |
Function | Data Acquisition | |
Embedded | No | |
Utilized IC / Part | MAX17854 | |
Primary Attributes | 14-Channel | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board Test Points | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,514.17000 | ¥2,514.17 |