MAX17852ACB/V+ | |
---|---|
DigiKey Part Number | 505-MAX17852ACB/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17852ACB/V+ |
Description | IC BATT INTERFACE SENSOR LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b I2C, SPI 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17852ACB/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 14 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 9V ~ 65V, 9V ~ 65V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.27000 | ¥136.27 |
10 | ¥125.28200 | ¥1,252.82 |
25 | ¥120.08800 | ¥3,002.20 |
160 | ¥105.80613 | ¥16,928.98 |
320 | ¥100.61350 | ¥32,196.32 |
480 | ¥94.12229 | ¥45,178.70 |
960 | ¥86.33278 | ¥82,879.47 |