MAX17760ATC+ | |
---|---|
DigiKey Part Number | 505-MAX17760ATC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17760ATC+ |
Description | IC REG BUCK ADJ 300MA 12TDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 300mA 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17760ATC+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 76V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 66.88V | |
Current - Output | ||
Frequency - Switching | 200kHz, 300kHz, 400kHz, 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
10 | ¥28.02000 | ¥280.20 |
25 | ¥26.49120 | ¥662.28 |
80 | ¥22.96075 | ¥1,836.86 |
230 | ¥21.78274 | ¥5,010.03 |
490 | ¥19.54569 | ¥9,577.39 |
980 | ¥16.48429 | ¥16,154.60 |
2,450 | ¥15.66009 | ¥38,367.22 |
4,900 | ¥15.07136 | ¥73,849.66 |