MAX17701ATG+ | |
---|---|
DigiKey Part Number | 505-MAX17701ATG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17701ATG+ |
Description | BATT CTRL SUPERCAP 24TQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-TQFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17701ATG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 60V | |
Frequency - Switching | 125kHz ~ 2.2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN-EP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.53000 | ¥39.53 |
10 | ¥35.48200 | ¥354.82 |
25 | ¥33.54440 | ¥838.61 |
80 | ¥29.07075 | ¥2,325.66 |
230 | ¥27.57965 | ¥6,343.32 |
490 | ¥26.24641 | ¥12,860.74 |