MAX17632C5EVKIT# | |
---|---|
DigiKey Part Number | MAX17632C5EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17632C5EVKIT# |
Description | EVAL BOARD FOR MAX17632C |
Customer Reference | |
Detailed Description | MAX17632 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 5V | |
Current - Output | 2A | |
Voltage - Input | 6.5V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | 400kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MAX17632 | |
Base Product Number |