MAX17578EVKIT# | |
---|---|
DigiKey Part Number | 505-MAX17578EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17578EVKIT# |
Description | MAX17578 EVALUATION KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17578 Himalaya DC/DC Converter 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | -5V | |
Current - Output | 1A | |
Voltage - Input | 16V ~ 55V | |
Regulator Topology | Inverting | |
Frequency - Switching | 600kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MAX17578 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥320.02000 | ¥320.02 |