MAX17557EVKIT# | |
---|---|
DigiKey Part Number | MAX17557EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17557EVKIT# |
Description | EVAL BUCK CTRLR MAX17557 |
Customer Reference | |
Detailed Description | MAX17557 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 5V | |
Current - Output | 10A | |
Voltage - Input | 6.5V ~ 60V | |
Regulator Topology | Buck | |
Frequency - Switching | 350kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MAX17557 | |
Base Product Number |