MAX17554CATA+ | |
---|---|
DigiKey Part Number | 505-MAX17554CATA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17554CATA+ |
Description | IC REG BUCK ADJ 50MA 8TDFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 50mA 8-WFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX17554CATA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 70kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.35000 | ¥13.35 |
10 | ¥11.99500 | ¥119.95 |
25 | ¥11.31680 | ¥282.92 |
100 | ¥9.64210 | ¥964.21 |
250 | ¥9.05380 | ¥2,263.45 |
500 | ¥7.96990 | ¥3,984.95 |