MAX17552BATB+ | |
---|---|
DigiKey Part Number | 505-MAX17552BATB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17552BATB+ |
Description | IC REG BUCK ADJ 100MA 10TDFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 100mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17552BATB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-TDFN-EP (2x3) | |
Base Product Number |