MAX17552AEVKIT# | |
---|---|
DigiKey Part Number | 505-MAX17552AEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17552AEVKIT# |
Description | EVAL BOARD FOR MAX17552A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17552A Himalaya DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 5V | |
Current - Output | 100mA | |
Voltage - Input | 6V ~ 60V | |
Regulator Topology | Buck | |
Frequency - Switching | 220kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MAX17552A | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥410.95000 | ¥410.95 |
10 | ¥383.42200 | ¥3,834.22 |
25 | ¥367.35440 | ¥9,183.86 |
100 | ¥332.91360 | ¥33,291.36 |
250 | ¥321.43404 | ¥80,358.51 |