MAX17526AATP+T | |
---|---|
DigiKey Part Number | 175-MAX17526AATP+TTR-ND - Tape & Reel (TR) 175-MAX17526AATP+TCT-ND - Cut Tape (CT) 175-MAX17526AATP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17526AATP+T |
Description | 60V 6A ADJ OVP + OCP PROTECTION |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17526AATP+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 1.26mA | |
Voltage - Supply | 5.5V ~ 60V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥29.91442 | ¥74,786.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.87000 | ¥52.87 |
10 | ¥47.78100 | ¥477.81 |
25 | ¥45.55440 | ¥1,138.86 |
100 | ¥39.55570 | ¥3,955.57 |
250 | ¥37.77792 | ¥9,444.48 |
500 | ¥34.44456 | ¥17,222.28 |
1,000 | ¥30.00010 | ¥30,000.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.75000 | ¥54.75 |
10 | ¥49.47700 | ¥494.77 |
25 | ¥47.17160 | ¥1,179.29 |
100 | ¥40.95970 | ¥4,095.97 |
250 | ¥39.11884 | ¥9,779.71 |
500 | ¥35.66720 | ¥17,833.60 |
1,000 | ¥31.06498 | ¥31,064.98 |