MAX17503ATP+ | |
---|---|
DigiKey Part Number | MAX17503ATP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17503ATP+ |
Description | IC REG BUCK ADJ 2.5A 20TQFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2.5A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17503ATP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.58000 | ¥54.58 |
10 | ¥49.04400 | ¥490.44 |
25 | ¥46.36560 | ¥1,159.14 |
80 | ¥40.18313 | ¥3,214.65 |
230 | ¥38.12278 | ¥8,768.24 |
490 | ¥34.20751 | ¥16,761.68 |
980 | ¥28.84974 | ¥28,272.75 |
2,450 | ¥27.40723 | ¥67,147.71 |