MAX17502GTEVKIT# | |
---|---|
DigiKey Part Number | MAX17502GTEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17502GTEVKIT# |
Description | KIT EVAL FOR MAX17502TE |
Customer Reference | |
Detailed Description | MAX17502G Himalaya DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MAX17502G | |
Note | - | |
Base Product Number |