MAX17502AATB+T | |
---|---|
DigiKey Part Number | MAX17502AATB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17502AATB+T |
Description | IC REG 10TDFN |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 10-WFDFN Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | - | |
Output Configuration | - | |
Topology | - | |
Output Type | - | |
Number of Outputs | - | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | - | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | - | |
Synchronous Rectifier | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-TDFN (3x2) | |
Base Product Number |