MAX1748EUE+T | |
---|---|
DigiKey Part Number | MAX1748EUE+TR-ND - Tape & Reel (TR) MAX1748EUE+CT-ND - Cut Tape (CT) MAX1748EUE+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1748EUE+T |
Description | IC REG CONV TFT LCD 3OUT 16TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 3 Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1748EUE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 3 | |
Voltage - Output | 2.7V ~ 13V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.54000 | ¥27.54 |
10 | ¥24.73000 | ¥247.30 |
25 | ¥23.37480 | ¥584.37 |
100 | ¥20.25920 | ¥2,025.92 |
250 | ¥19.22024 | ¥4,805.06 |
500 | ¥17.24624 | ¥8,623.12 |
1,000 | ¥14.54507 | ¥14,545.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.81781 | ¥34,544.53 |
5,000 | ¥13.29835 | ¥66,491.75 |