MAX17292ETCD+ | |
---|---|
DigiKey Part Number | MAX17292ETCD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17292ETCD+ |
Description | IC REG BOOST ADJ 1A 12TQFN |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 5V 1 Output 1A 12-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17292ETCD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TQFN (3x3) | |
Base Product Number |